help desk software
Image is representational - see mfr. specs

CLT-103-02-L-D

Samtec

2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLT10302LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLT-103-02-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    4.1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,567
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.109
250
$0.992
500
$0.970
1,000
$0.801
2,500
$0.655
5,000
$0.528
7,500 +
$0.520
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
4,000
Minimum Order:
59