help desk software
Image is representational - see mfr. specs

CLT-102-02-F-D-BE-TR

Samtec

2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLT10202FDBETR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLT-102-02-F-D-BE-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    4.1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 5/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.1096
250
$0.9016
500
$0.8612
1,000
$0.7358
2,500
$0.5671
5,000
$0.4671
7,500
$0.4453
10,000 +
$0.3507
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
830
Minimum Order:
25