- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLP-108-02-G-D
Description
+
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLP10802GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLP-108-02-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:340,240 VDC|VAC
-
Maximum Current Rating:3.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,017
Ships today, if you order in
Minimum Order Quantity:
34
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
34
$2.70
100
$2.22
250
$2.18
500
$1.95
1,000
$1.85
2,500
$1.84
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing