help desk software
Image is representational - see mfr. specs

CLP-102-02-L-D

Samtec

.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLP10202LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-102-02-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    395,280 VDC|VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.9615
250
$0.8480
500
$0.8138
1,000
$0.6927
2,500
$0.5692
5,000
$0.4690
7,500
$0.4404
10,000 +
$0.3634
Click for Quote
Log in to unlock special pricing