help desk software
Image is representational - see mfr. specs

CLP-102-02-G-D-TR

Samtec

.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLP10202GDTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-102-02-G-D-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    340,240 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 696
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.161
250
$1.022
500
$0.912
1,000
$0.826
2,500
$0.699
5,000
$0.656
7,500
$0.652
10,000 +
$0.649
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
1,000
Minimum Order:
25