help desk software
Image is representational - see mfr. specs

CLM-107-02-F-D-P

Samtec

1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Search Keywords: CLM10702FDP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLM-107-02-F-D-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.445
10
$4.950
100
$2.750
250
$2.540
500
$2.110
1,000
$1.840
2,500
$1.800
5,000
$1.790
7,500 +
$1.780
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
151
Minimum Order:
10