- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLM-105-02-L-D
Description
+
Board-To-Board Connector - 1 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLM10502LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLM-105-02-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:3103584VAC
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,018
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.66
250
$1.55
500
$1.50
1,000
$1.39
2,500
$1.31
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing