- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLH-108-L-D-DV
Description
+
.100" Through-hole / SMT Low Profile Socket Strip
Search Keywords: CLH108LDDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLH-108-L-D-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,578
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$2.64
50
$2.40
250
$2.31
500
$2.26
1,000
$1.76
2,500
$1.62
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing