Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLE-160-01-G-DV-A

0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: CLE16001GDVA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLE-160-01-G-DV-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    120
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLE-160-01-G-DV-A RoHS compliant?
Yes, CLE-160-01-G-DV-A is RoHS compliant.
What is the lead time for CLE-160-01-G-DV-A?
The standard lead time for CLE-160-01-G-DV-A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,123
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
3 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$22.98
25
$22.07
50
$21.39
100
$15.26
250 +
$13.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!