- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC79L-2630-01-S
Description
+
Contact - Socket - Crimp - 24 AWG - Gold Plated Contacts.
Search Keywords: CC79L263001S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CC79L-2630-01-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,526
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.4389
500
$0.3483
1,000
$0.3399
2,500
$0.3366
5,000
$0.3349
7,500
$0.3332
10,000
$0.3316
15,000 +
$0.3190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT