- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC46L-1416-01-L
Description
+
5.00 mm PowerStrip™/30 A Crimp Contact, Loose Piece
Search Keywords: CC46L141601L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CC46L-1416-01-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20.4 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,159
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.15
100
$1.06
250
$1.05
500 +
$1.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT