help desk software
Image is representational - see mfr. specs

BSW-114-04-S-M

Samtec

.100" Bottom Entry Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" Bottom Entry Socket Strip
Search Keywords: BSW11404SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    BSW-114-04-S-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Bottom Mount Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Minimum Order Quantity:
33
ADD TO CART
Price (USD)
Qty
Unit Price
33
$1.98
1,786
$1.80
3,572
$1.56
17,858
$1.45
35,715 +
$1.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments