- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSW-108-04-G-S
Description
+
.100" Bottom Entry Socket Strip
Search Keywords: BSW10804GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BSW-108-04-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bottom Mount Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,790
Ships today, if you order in
Minimum Order Quantity:
43
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$2.3000
100
$1.8600
250
$1.7800
500
$1.7300
1,000
$1.3600
2,500
$1.2000
5,000
$0.9251
7,500 +
$0.9007
Click for Quote
Log in
to unlock special pricing