- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSW-107-04-S-D
Samtec
BSW-107-04-S-D
.100" Bottom Entry Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
.100" Bottom Entry Socket Strip
Search Keywords: BSW10704SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BSW-107-04-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bottom Mount Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BSW-107-04-S-D RoHS compliant?
Yes, BSW-107-04-S-D is RoHS compliant.
What is the lead time for BSW-107-04-S-D?
The standard lead time for BSW-107-04-S-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.61
100
$3.03
250
$3.01
500
$2.66
1,000
$2.00
2,500
$1.90
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing