- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BKS-115-01-L-V-A
Description
+
1.00 mm Polarized Micro Socket Strip
Search Keywords: BKS11501LVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BKS-115-01-L-V-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
15
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$6.33
25
$5.81
100
$5.37
250
$5.07
500
$3.72
1,000
$3.27
2,500
$2.43
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing