- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BDL-105-T-F
Samtec
BDL-105-T-F
.100" Low Profile Double Row, Screw Machine Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Low Profile Double Row, Screw Machine Terminal Strip
Search Keywords: BDL105TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BDL-105-T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BDL-105-T-F RoHS compliant?
Yes, BDL-105-T-F is RoHS compliant.
What is the lead time for BDL-105-T-F?
The standard lead time for BDL-105-T-F is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$2.194
100
$1.783
250
$1.703
500
$1.654
1,000
$1.173
2,500
$1.036
5,000
$0.796
7,500 +
$0.794
Click for Quote
Log in
to unlock special pricing