help desk software
Image is representational - see mfr. specs

BCS-131-L-D-HE

Samtec

.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS131LDHE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Samtec
  • Артикул / №:
    BCS-131-L-D-HE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    62
  • Maximum Voltage Rating:
    450 VAC
  • Maximum Current Rating:
    4.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5
2 Weeks Можно отправить 8/12/25
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$10.26
25
$9.30
50
$8.88
100
$7.40
250
$6.79
500
$5.68
1 000 +
$4.60
Click for Quote
Авторизоваться чтобы разблокировать специальные цены