- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-114-L-S-HE
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS114LSHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-114-L-S-HE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
32
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$3.388
32
$3.080
100
$2.510
250
$2.400
500
$2.300
1,000
$1.840
2,500
$1.500
5,000
$1.240
7,500 +
$1.210
Click for Quote
Log in
to unlock special pricing