- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-111-T-S-TE
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS111TSTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-111-T-S-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.3500
250
$1.0969
500
$1.0478
1,000
$0.8386
2,500
$0.6726
5,000
$0.5603
7,500
$0.5256
10,000 +
$0.4533
Click for Quote
Log in
to unlock special pricing