- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-110-T-D-PE
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS110TDPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-110-T-D-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$2.160
100
$1.755
250
$1.676
500
$1.628
1,000
$1.337
2,500
$1.074
5,000
$0.868
7,500 +
$0.866
Click for Quote
Log in
to unlock special pricing