- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-108-T-S-TE
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS108TSTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-108-T-S-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.2135
250
$0.9859
500
$0.9418
1,000
$0.7529
2,500
$0.6055
5,000
$0.5027
7,500
$0.4715
10,000 +
$0.4067
Click for Quote
Log in
to unlock special pricing