- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BBL-102-T-F
Description
+
.100" Low Profile Single Row, Screw Machine Terminal Strip
Search Keywords: BBL102TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BBL-102-T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.4404
500
$0.3578
1,000
$0.2625
2,500
$0.2343
5,000
$0.1814
7,500
$0.1789
10,000
$0.1740
15,000 +
$0.1735
Click for Quote
Log in
to unlock special pricing