Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ASP-134601-01

Conn Array Terminal HDR 400 POS 1.27mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Array Terminal HDR 400 POS 1.27mm Solder ST SMD
Search Keywords: ASP13460101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ASP-134601-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Array Terminal
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 400
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASP-134601-01 RoHS compliant?
Yes, ASP-134601-01 is RoHS compliant.
What is the lead time for ASP-134601-01?
The standard lead time for ASP-134601-01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Can Ship immediately
Minimum Order Quantity:
225
Order Increment:
225
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
225
$21.45
250 +
$18.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!