- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APO-320-G-T
Description
+
Conn DIP Adapter PL 20 POS 2.54mm ST Thru-Hole Automotive Bulk
Search Keywords: APO320GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APO-320-G-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:25.27 x 10.03 x 5.97 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$14.10
25
$12.78
50
$12.20
100
$9.06
250
$8.57
500
$7.90
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing