- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APO-308-T-A1
Description
+
Conn DIP Adapter PL 8 POS 2.54mm ST Thru-Hole Automotive Bulk
Search Keywords: APO308TA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APO-308-T-A1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:10.03 x 10.03 x 12.12 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.446
250
$1.175
500
$1.122
1,000
$0.823
2,500
$0.745
5,000
$0.637
7,500
$0.614
10,000 +
$0.507
Click for Quote
Log in
to unlock special pricing