- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APA-632-T-N
Description
+
.100" Screw Machine Dip Adaptor, Open Body
Search Keywords: APA632TN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APA-632-T-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:40.64 x 17.65 x 14.86 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$7.52
50
$7.50
100
$5.49
250
$5.26
500
$4.77
1,000
$3.97
2,500 +
$3.16
Click for Quote
Log in
to unlock special pricing