- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APA-422-G-M
Description
+
.100" Screw Machine Dip Adaptor, Open Body
Search Keywords: APA422GM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APA-422-G-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:27.94 x 12.57 x 11.69 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.91
50
$10.42
100
$7.74
250
$7.31
500
$6.74
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing