- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APA-316-T-A
Description
+
.100" Screw Machine Dip Adaptor, Open Body
Search Keywords: APA316TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APA-316-T-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:20.32 x 10.03 x 12.11 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$2.98
100
$2.42
250
$2.31
500
$2.22
1,000
$1.62
2,500
$1.50
5,000
$1.28
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing