- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APA-314-G-M
Description
+
.100" Screw Machine Dip Adaptor, Open Body
Search Keywords: APA314GM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APA-314-G-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:17.78 x 10.03 x 11.69 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$7.77
50
$7.75
100
$5.68
250
$5.44
500
$4.94
1,000
$4.10
2,500 +
$3.27
Click for Quote
Log in
to unlock special pricing