- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- APA-308-G-J
Description
+
.100" Screw Machine Dip Adaptor, Open Body
Search Keywords: APA308GJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:APA-308-G-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Dimension:10.16 x 10.03 x 7.62 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.41
250
$2.30
500
$2.20
1,000
$1.61
2,500
$1.49
5,000
$1.27
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing