- Home ›
- All Products›
- 292-J-P-EP-ST-CM-2
292-J-P-EP-ST-CM-2
Samtec
50 Ohm 2.92 mm Jack Compression Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 Ohm 2.92 mm Jack Compression Mount
Search Keywords: 292JPEPSTCM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:292-J-P-EP-ST-CM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$51.30
5
$36.21
10
$33.32
25
$31.78
50
$30.00
100
$28.46
250 +
$27.40
Click for Quote
Log in
to unlock special pricing