- Home ›
- All Products›
- 240-J-P-EP-ST-CMM-2
240-J-P-EP-ST-CMM-2
Samtec
50 Ohm 2.40 mm Jack Compression Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50 Ohm 2.40 mm Jack Compression Mount
Search Keywords: 240JPEPSTCMM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:240-J-P-EP-ST-CMM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$39.90
5
$35.60
10
$35.51
25
$33.54
50
$31.70
100
$29.95
250 +
$27.39
Click for Quote
Log in
to unlock special pricing