- Home ›
- All Products›
- 135-J-P-VP-ST-CM-2
135-J-P-VP-ST-CM-2
Samtec
50 Ohm 1.35 mm Jack Compression Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50 Ohm 1.35 mm Jack Compression Mount
Search Keywords: 135JPVPSTCM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:135-J-P-VP-ST-CM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$133.61
5
$123.64
10
$118.34
20
$113.48
50
$110.45
100 +
$103.00
Click for Quote
Log in
to unlock special pricing