- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- KA7812
KA7812
Samsung Semiconductor
Standard Regulator Pos 12V 2.2A 3-Pin(3+Tab) TO-220
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Standard Regulator Pos 12V 2.2A 3-Pin(3+Tab) TO-220
Search Keywords: KA7812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Semiconductor
-
Part No:KA7812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,226
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.220
25
$1.130
100
$0.695
250
$0.532
500 +
$0.263
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT