- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1608F1301CS
RC1608F1301CS
Samsung Electro-Mechanics
Res Thick Film 0603 1.3K Ohm 1% 1/10W 100ppm/C SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 1.3K Ohm 1% 1/10W 100ppm/C SMD T/R
Search Keywords: RC1608F1301CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:RC1608F1301CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.5930
50
$0.4900
100
$0.3440
500
$0.2620
1,000
$0.1543
2,000
$0.0654
4,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing