- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CL21B105KBFVPNE
CL21B105KBFVPNE
Samsung Electro-Mechanics
Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL21B105KBFVPNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL21B105KBFVPNE
-
Alias/AKA:CL21B105KBFVPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0300
6,000
$0.0291
26,000
$0.0280
50,000
$0.0269
100,000
$0.0268
150,000
$0.0268
250,000
$0.0267
500,000 +
$0.0266
Click for Quote
Log in
to unlock special pricing