- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CL21B105KBFNFNE
CL21B105KBFNFNE
Samsung Electro-Mechanics
Res Thick Film 0603 270K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 270K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: CL21B105KBFNFNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL21B105KBFNFNE
-
Alias/AKA:CL21B105KBFNFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0201
6,000
$0.0121
10,000
$0.0118
26,000
$0.0116
50,000
$0.0112
100,000
$0.0108
250,000
$0.0108
500,000 +
$0.0108
Click for Quote
Log in
to unlock special pricing