- Home ›
- All Products›
- CL10C102JB8NNNC
CL10C102JB8NNNC
Samsung Electro-Mechanics
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Tape and R Packaging
Description
+
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: CL10C102JB8NNNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10C102JB8NNNC
-
Alias/AKA:CL10C102JB8NNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
8000
Order Increment:
4000
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
8,000
$0.0052
28,000
$0.0044
52,000
$0.0041
100,000
$0.0039
152,000
$0.0039
252,000
$0.0038
500,000 +
$0.0037
Click for Quote
Log in
to unlock special pricing