- Home ›
- All Products›
- CL10C101JB8NNN
CL10C101JB8NNN
Samsung Electro-Mechanics
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL10C101JB8NNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10C101JB8NNN
-
Alias/AKA:CL10C101JB8NNND, CL10C101JB8NNNC, CL10C101JB8NNNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0048
30,000
$0.0040
50,000
$0.0038
100,000
$0.0038
150,000
$0.0036
250,000
$0.0036
500,000 +
$0.0034
Click for Quote
Log in
to unlock special pricing