- Home ›
- All Products›
- CL10B224KO8NNNC
Samsung Electro-Mechanics
CL10B224KO8NNNC
Res Thick Film 0805 392K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Tape and R Packaging
Description
+
Res Thick Film 0805 392K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL10B224KO8NNNC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samsung Electro-Mechanics |
| Part No: | CL10B224KO8NNNC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
Frequently Asked Questions
Is CL10B224KO8NNNC RoHS compliant?
Yes, CL10B224KO8NNNC is RoHS compliant.
What is the lead time for CL10B224KO8NNNC?
The standard lead time for CL10B224KO8NNNC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
30 Weeks
can ship
6/14/27