- Home ›
- All Products›
- CL10B104KB8WPNC
CL10B104KB8WPNC
Samsung Electro-Mechanics
Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL10B104KB8WPNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10B104KB8WPNC
-
Alias/AKA:CL10B104KB8WPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0106
12,000
$0.0073
28,000
$0.0071
52,000
$0.0069
100,000
$0.0066
152,000
$0.0065
252,000
$0.0064
500,000 +
$0.0064
Click for Quote
Log in
to unlock special pricing