- Home ›
- All Products›
- CL10B102KB8NNNC
CL10B102KB8NNNC
Samsung Electro-Mechanics
Res Thick Film 0805 140 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 140 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: CL10B102KB8NNNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10B102KB8NNNC
-
Alias/AKA:CL10B102KB8NNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 10/7/26
Minimum Order Quantity:
8000
Order Increment:
4000
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
8,000
$0.0052
28,000
$0.0036
52,000
$0.0035
100,000
$0.0033
152,000
$0.0033
252,000
$0.0032
500,000 +
$0.0031
Click for Quote
Log in
to unlock special pricing