- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC3216F1004CS
RC3216F1004CS
Samsung Electro-Mechanics
Res Thick Film 1206 1M Ohm 1% 1/4W 100ppm/C SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 1M Ohm 1% 1/4W 100ppm/C SMD T/R
Search Keywords: RC3216F1004CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:RC3216F1004CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,185
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$3.3600
10
$3.0400
100
$0.2940
500 +
$0.0652
Click for Quote
Log in
to unlock special pricing