- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC2012J160CS
RC2012J160CS
Samsung Electro-Mechanics
Res Thick Film 0805 16 Ohm 5% 1/8W 200ppm/C SMD T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0805 16 Ohm 5% 1/8W 200ppm/C SMD T/R
Search Keywords: RC2012J160CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:RC2012J160CS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100065
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Buy all 4,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4000
Minimum Order Quantity:
5000
Order Increment:
5000
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$0.0139
5,000
$0.0126
25,000
$0.0119
50,000
$0.0118
100,000
$0.0116
150,000
$0.0116
250,000
$0.0114
500,000 +
$0.0114
Click for Quote
Log in
to unlock special pricing