- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC2012F4531CS
RC2012F4531CS
Samsung Electro-Mechanical
Res Thick Film 0805 4.53K Ohm 1% 1/8W 100ppm/C SMD T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0805 4.53K Ohm 1% 1/8W 100ppm/C SMD T/R
Search Keywords: RC2012F4531CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanical
-
Part No:RC2012F4531CS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100065
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
45 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0144
25,000
$0.0137
50,000
$0.0136
100,000
$0.0133
150,000
$0.0133
250,000
$0.0131
500,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing