- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1005J203CS
RC1005J203CS
Samsung Electro-Mechanics
Res Thick Film 0402 20K Ohm 5% 1/16W 200ppm/C SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0402 20K Ohm 5% 1/16W 200ppm/C SMD T/R
Search Keywords: RC1005J203CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:RC1005J203CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,400
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
45 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
10,000
$0.0045
30,000
$0.0041
50,000
$0.0040
100,000
$0.0039
150,000
$0.0039
250,000
$0.0038
500,000 +
$0.0038
Click for Quote
Log in
to unlock special pricing