- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CL10F104ZANC
CL10F104ZANC
Samsung Electro-Mechanics
Chip Capacitor 0603 Y5V 100K pF -20%~+80% 25V Standard 7
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Chip Capacitor 0603 Y5V 100K pF -20%~+80% 25V Standard 7
Search Keywords: CL10F104ZANC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samsung Electro-Mechanics
-
Part No:CL10F104ZANC
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
4000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.6290
50
$0.4900
100
$0.3750
500
$0.2510
1,000
$0.1311
2,500
$0.0445
5,000 +
$0.0303
Click for Quote
Log in
to unlock special pricing