- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8020BF-135-346-20
CFM-8020BF-135-346-20
Same Sky®’s
12 V - 0.15 A - 80 x 80 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.15 A - 80 x 80 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8020BF13534620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8020BF-135-346-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
126
$20.60
252
$10.91
378
$7.68
504 +
$7.52
Click for Quote
Log in
to unlock special pricing