- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UP2-AH-1-TH
UP2-AH-1-TH
Same Sky®’s
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Type A - USB 2.0 - 480 Mbps - 30 Vac - 1 A - Right Angle - Through Hole Mounting Style - Through Hole Contact Pin Type - 3 µin Plating Thickness - Black Insulator - USB Plug
Search Keywords: UP2AH1TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:UP2-AH-1-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Color Insulator:Black
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$0.4270
500
$0.3582
1,440
$0.3454
2,880
$0.3395
5,760
$0.3385
8,640
$0.3254
15,840
$0.3122
25,920 +
$0.3114
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT