Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ32-C-V-G-FMT-4-P24

Type C, USB 3.2 Gen 1, 5 Gbps, 48 Vdc, 5 A, Horizontal, Board Edge Mount, Surface Mount Contact Pin Type, Gold Plated 3 µin, F ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Type C, USB 3.2 Gen 1, 5 Gbps, 48 Vdc, 5 A, Horizontal, Board Edge Mount, Surface Mount Contact Pin Type, Gold Plated 3 µin, F Splint, 24 Pins, USB Receptacle
Search Keywords: UJ32CVGFMT4P24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ32-C-V-G-FMT-4-P24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ32-C-V-G-FMT-4-P24 RoHS compliant?
Yes, UJ32-C-V-G-FMT-4-P24 is RoHS compliant.
What is the lead time for UJ32-C-V-G-FMT-4-P24?
The standard lead time for UJ32-C-V-G-FMT-4-P24 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.743
1,000
$0.608
3,000
$0.585
6,000
$0.584
9,000
$0.582
12,000
$0.581
15,000
$0.579
27,000 +
$0.578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!